- RS Stock No.:
- 125-8980
- Mfr. Part No.:
- 9110200389200
- Brand:
- Contitech
- RS Stock No.:
- 125-8980
- Mfr. Part No.:
- 9110200389200
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Yellow Hosing
The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 60°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 45.4mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6.5 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Luisiana |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 10m |
Bend Radius | 155mm |
Reinforced | Yes |
Related links
- Merlett Plastics Luisiana Hose Pipe 40mm ID Yellow, 10m
- Merlett Plastics Luisiana AS Hose Pipe 38mm ID Yellow, 10m
- Merlett Plastics Luisiana AS Hose Pipe 50mm ID Yellow, 5m
- Merlett Plastics Luisiana Hose Pipe 38mm ID Green, 10m
- Merlett Plastics Luisiana Hose Pipe 80mm ID Yellow, 10m
- Merlett Plastics Luisiana Hose Pipe 100mm ID Yellow, 10m
- Merlett Plastics Luisiana Hose Pipe 50mm ID Yellow, 10m
- Merlett Plastics Luisiana Hose Pipe 25mm ID Green, 10m