- RS Stock No.:
- 125-8964
- Mfr. Part No.:
- 911022050000G
- Brand:
- Contitech
Available to back order for despatch 01/05/2024
Added
Price Each
£148.89
(exc. VAT)
£178.67
(inc. VAT)
Units | Per unit |
1 + | £148.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-8964
- Mfr. Part No.:
- 911022050000G
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 50mm |
Outer Diameter | 58.2mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 3.5 bar |
Suitable Applications | Industrial |
Series | Luisiana |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 10m |
Reinforced | Yes |
Bend Radius | 200mm |
Related links
- Contitech Luisiana PVC 40mm ID Green, 10m
- Merlett Plastics Luisiana AS Hose Pipe 50mm ID Yellow, 5m
- Contitech Luisiana PVC 38mm ID Green, 10m
- Contitech Luisiana PVC 50mm ID Green, 5m
- Contitech Luisiana PVC 20mm ID Green, 10m
- Contitech Luisiana PVC 32mm ID Green, 10m
- Merlett Plastics Luisiana AS Hose Pipe 50mm ID Yellow, 10m
- Contitech Luisiana PVC 50mm ID Yellow, 10m