- RS Stock No.:
- 125-8945
- Mfr. Part No.:
- 9130350250005
- Brand:
- Merlett Plastics
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£59.83
(exc. VAT)
£71.80
(inc. VAT)
Units | Per unit |
1 + | £59.83 |
- RS Stock No.:
- 125-8945
- Mfr. Part No.:
- 9130350250005
- Brand:
- Merlett Plastics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Armorvin HNT Hosing
The Armorvin HNT hosing from Merlett is a soft PVC hose with reduced pitch galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 33.5mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 5 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Armorvin T |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 5m |
Reinforced | Yes |
Bend Radius | 60mm |
Related links
- Merlett Plastics Armorvin T Hose Pipe 50mm ID Clear, 5m
- Contitech Armorvin HNA PVC 35mm ID Clear, 5m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 10m
- Contitech Armorvin HNA PVC 25mm ID Clear, 5m
- Merlett Plastics Armorvin T Hose Pipe 25mm ID Clear, 10m
- Contitech Armorvin HNA PVC 38mm ID Clear, 5m
- Contitech Armorvin HNA PVC 75mm ID Clear, 5m
- Merlett Plastics Armorvin T Hose Pipe 38mm ID Clear, 5m