Nabeya Bi-Tech Kaisha 16mm OD Coupling
- RS Stock No.:
- 416-2297
- Mfr. Part No.:
- MST-16C 5X6
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 416-2297
- Mfr. Part No.:
- MST-16C 5X6
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 16mm | |
| Length | 23mm | |
| Torque Rating | 1Nm | |
| Torsional Stiffness | 80Nm/rad | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 16mm | ||
Length 23mm | ||
Torque Rating 1Nm | ||
Torsional Stiffness 80Nm/rad | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
