Nabeya Bi-Tech Kaisha, 12mm Outside Diameter, 18.5mm Length Coupler
- RS Stock No.:
- 416-2247
- Mfr. Part No.:
- MST-12C 5X5
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 416-2247
- Mfr. Part No.:
- MST-12C 5X5
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 12mm | |
| Length | 18.5mm | |
| Torque Rating | 0.8Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 12mm | ||
Length 18.5mm | ||
Torque Rating 0.8Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
