- RS Stock No.:
- 218-4195
- Mfr. Part No.:
- 50570-962-11010 XL
- Brand:
- Mascot Workwear
Discontinued product
- RS Stock No.:
- 218-4195
- Mfr. Part No.:
- 50570-962-11010 XL
- Brand:
- Mascot Workwear
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Sweatshirt has good space for placement of company logo. It is brushed inside making it warm and soft to wear. It has extra padding over the seam at the neck so the seam does not cause irritation. It has royal blue and dark navy colour.
It tolerates industrial washing
It is rib at neck, waist and arms
It is made from combed cotton
It is rib at neck, waist and arms
It is made from combed cotton
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Dark Navy, Royal Blue |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | 50570 |
Size | XL |