Fristads 125037 Black Conductive Fabric, Cotton, Polyester Men's Sweat Shirt 5XL
- RS Stock No.:
- 689-342
- Mfr. Part No.:
- 125037-940-412
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£117.25
(exc. VAT)
£140.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.25 |
*price indicative
- RS Stock No.:
- 689-342
- Mfr. Part No.:
- 125037-940-412
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Sub Type | Sweat Shirt | |
| Product Type | Sweatshirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Series | 125037 | |
| Standards/Approvals | IEC 61340-5-1 | |
| Size | 5XL | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Sub Type Sweat Shirt | ||
Product Type Sweatshirt | ||
Gender Men | ||
Colour Black | ||
Material Conductive Fabric, Cotton, Polyester | ||
Series 125037 | ||
Standards/Approvals IEC 61340-5-1 | ||
Size 5XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD Sweatshirt is designed to provide safety and comfort in environments where static electricity is a concern. It has been meticulously crafted to meet IEC 61340-5-1 standards, making it Ideal for use in electrostatic discharge-sensitive workplaces. With OEKO-TEX certification, you can Trust that it's MADE from certified materials that prioritise human health and environmental wellbeing. Composed of a blend of cotton, polyester, and conductive fibres, this sweatshirt not only offers durability and warmth but is also PFAS free, allowing you to work confidently and comfortably.
Round neck design ensuring comfort and ease of wear
Rib knitted cuffs and hem provide a snug secure fit
PFAS free fabric promotes environmentally friendly purchasing
Weight of 300 g/m² offers a substantial and quality feel
ESD / Anti-Static
Sweatshirt for ESD working environments in, soft and comfortable material. Metal free and with antistatic properties.
Related links
- Fristads 125037 Navy Conductive Fabric Polyester Men's Sweat Shirt 5XL
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt XS
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt 4XL
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt 2XL
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt L
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt XL
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt 3XL
- Fristads 125037 Black Conductive Fabric Polyester Men's Sweat Shirt M
