Macronix NOR 4 MB Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G
- RS Stock No.:
- 914-2734
- Mfr. Part No.:
- MX29F040CQI-70G
- Brand:
- Macronix
Stock information currently inaccessible
- RS Stock No.:
- 914-2734
- Mfr. Part No.:
- MX29F040CQI-70G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 512 k x 8 Bit | |
| Mount Type | Through Hole | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 349.25mm | |
| Standards/Approvals | No | |
| Height | 69.85mm | |
| Length | 285.75mm | |
| Number of Bits per Word | 8 | |
| Automotive Standard | No | |
| Number of Words | 512K | |
| Maximum Random Access Time | 70ns | |
| Series | MX29F040 | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 512 k x 8 Bit | ||
Mount Type Through Hole | ||
Cell Type NOR | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 349.25mm | ||
Standards/Approvals No | ||
Height 69.85mm | ||
Length 285.75mm | ||
Number of Bits per Word 8 | ||
Automotive Standard No | ||
Number of Words 512K | ||
Maximum Random Access Time 70ns | ||
Series MX29F040 | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.