- RS Stock No.:
- 824-8954
- Mfr. Part No.:
- SST25VF010A-33-4C-SAE
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-8954
- Mfr. Part No.:
- SST25VF010A-33-4C-SAE
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
SST25VF010A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 128k x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Dimensions | 5 x 4 x 1.5mm |
Number of Words | 128K |
Minimum Operating Temperature | 0 °C |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 824-8954
- Mfr. Part No.:
- SST25VF010A-33-4C-SAE
- Brand:
- Microchip