- RS Stock No.:
- 181-8285
- Mfr. Part No.:
- S29AL008J70TFN010
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8285
- Mfr. Part No.:
- S29AL008J70TFN010
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Software Features
CFI (Common Flash Interface) Compliant
Provides device-specific information to the system, allowing host software to easily reconfigure for different Flash devices
Erase Suspend/Erase Resume
Suspends an erase operation to read data from, or program data to, a sector that is not being erased, then resumes the erase operation
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase operation completion
Hardware Features
Ready/Busy# Pin (RY/BY#)
Provides a hardware method of detecting program or erase cycle completion
Hardware Reset Pin (RESET#)
Hardware method to reset the device to reading array data
WP# input pin
For boot sector devices: at VIL, protects first or last 16 Kbyte sector depending on boot configuration (top boot or bottom boot)
CFI (Common Flash Interface) Compliant
Provides device-specific information to the system, allowing host software to easily reconfigure for different Flash devices
Erase Suspend/Erase Resume
Suspends an erase operation to read data from, or program data to, a sector that is not being erased, then resumes the erase operation
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase operation completion
Hardware Features
Ready/Busy# Pin (RY/BY#)
Provides a hardware method of detecting program or erase cycle completion
Hardware Reset Pin (RESET#)
Hardware method to reset the device to reading array data
WP# input pin
For boot sector devices: at VIL, protects first or last 16 Kbyte sector depending on boot configuration (top boot or bottom boot)
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Interface Type | CFI |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 1M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.4 x 12 x 1.05mm |
Maximum Random Access Time | 70ns |
Number of Bits per Word | 8bit |
Number of Words | 1M |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 181-8285
- Mfr. Part No.:
- S29AL008J70TFN010
- Brand:
- Cypress Semiconductor