- RS Stock No.:
- 816-0065
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-0065
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 800 W Fixed Installation DC-AC Power Inverter, 24 V DC/230 V AC
Are you looking for a safe way to power your electrical devices on the go? This RS PRO modified sine wave inverter gives you the same 230 V AC output that you would get from your home sockets by using your car's battery.
The inverter is packaged in a compact anodised aluminium housing that assists in dissipating heat. This unit features protection from reverse polarity, overheating, overloading and short circuits. Another useful safety feature is the low-voltage alarm that automatically shuts down the unit to protect your electronic devices.
This power inverter is useful for powering devices when you're away from home, whether on a camping trip or out on business. You can use it to run everything from cooking equipment and computers to power tools and catalytic heaters.
The inverter is packaged in a compact anodised aluminium housing that assists in dissipating heat. This unit features protection from reverse polarity, overheating, overloading and short circuits. Another useful safety feature is the low-voltage alarm that automatically shuts down the unit to protect your electronic devices.
This power inverter is useful for powering devices when you're away from home, whether on a camping trip or out on business. You can use it to run everything from cooking equipment and computers to power tools and catalytic heaters.
Features and Benefits
- Input voltage of 24 V DC
- Continuous output power of 800 W
- Intermittent output power of 1600 W
- Dimensions of 215 (length) x 150 (width) x 58 mm (depth)
- Operating temperature range of 0°C to +40°C
- Weight of 1.5 kg
- Universal UK/Euro output connection
- Output frequency range of 50 to 60 Hz
Specifications
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Output Voltage | 230V ac |
Output Power Continuous | 800W |
Output Power Intermittent | 1600W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 215mm |
Width | 150mm |
Depth | 58mm |
Weight | 1.5kg |
Minimum Temperature | 0°C |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |
Maximum Temperature | +40°C |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Output Frequency Range | 50/60Hz |