SMC Double Acting Cylinder 45 mm Stroke, CHKDB25-45M
- RS Stock No.:
- 611-561
- Mfr. Part No.:
- CHKDB25-45M
- Brand:
- SMC
Subtotal (1 unit)*
£122.47
(exc. VAT)
£146.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.47 |
*price indicative
- RS Stock No.:
- 611-561
- Mfr. Part No.:
- CHKDB25-45M
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke Length | 45mm | |
| Product Type | Double Acting Cylinder | |
| Bore Size | 25mm | |
| Series | CHKD | |
| Rod Diameter | 14mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Action Type | Double Acting | |
| Material | Aluminium (Housing) | |
| Rod Thread Size | M12 | |
| Weight | 523g | |
| Standards/Approvals | JIS-Klasse 2, mm (Gewindetoleranz) | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke Length 45mm | ||
Product Type Double Acting Cylinder | ||
Bore Size 25mm | ||
Series CHKD | ||
Rod Diameter 14mm | ||
Maximum Operating Pressure 1 Mpa | ||
Action Type Double Acting | ||
Material Aluminium (Housing) | ||
Rod Thread Size M12 | ||
Weight 523g | ||
Standards/Approvals JIS-Klasse 2, mm (Gewindetoleranz) | ||
- COO (Country of Origin):
- JP
The SMC Hydraulic Cylinder supports a maximum allowable pressure of 13 MPa and a minimum operating pressure of 0.3 MPa. It operates within an ambient and fluid temperature range of -10°C to 80°C. The piston speed ranges from 8 to 100 mm/s.
Proof pressure is 15 Mpa
Suitable for hydraulic fluid
Related links
- SMC Pneumatic Compact Cylinder - 45 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 45 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 45 mm Bore Double Acting Acting
- Bosch Rexroth Fixed Hydraulic Cylinder 300 mm Stroke, R987155264
- Bosch Rexroth Fixed Hydraulic Cylinder 400 mm Stroke, R900999L21
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB20-25M
- SMC Fixed Hydraulic Cylinder 75 mm Stroke, CHDKGB50-75
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB20-50M
