- RS Stock No.:
- 787-3710
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-3710
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pink Fabric Strapping
Ideal for securing dressings
Fabric material can mould to many areas of the body including joints such as knuckles
Dimensions: 2.5cm x 4.5m
Fabric material can mould to many areas of the body including joints such as knuckles
Dimensions: 2.5cm x 4.5m
Specifications
Attribute | Value |
---|---|
Material | Fabric |
Colour | Pink |
Length | 4.5m |
Width | 25mm |