- RS Stock No.:
- 787-3684
- Brand:
- RS PRO
22 In stock - FREE next working day delivery available
Added
Price 1 Kit
£7.13
(exc. VAT)
£8.56
(inc. VAT)
Kit(s) | Per Kit |
1 - 9 | £7.13 |
10 - 19 | £6.84 |
20 + | £6.62 |
- RS Stock No.:
- 787-3684
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Resuscitation Kit
Resuscitation shield with one way valve reduces cross infection
Non sterile pre powdered vinyl gloves
Velcro closing key fob
Non sterile pre powdered vinyl gloves
Velcro closing key fob
Supplied with
Face shield and 1 pair of vinyl gloves
Specifications
Attribute | Value |
---|---|
Type | Resuscitation Kit |
Height | 85 mm |
Length | 120mm |
Related links
- RS PRO Plastic Transparent Resuscitation Mask
- RS PRO Resuscitation Mask
- RS PRO 304 Stainless Steel Terminal Box 300 mm x 200 mm x 120mm
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 600 mm x 120mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 200 mm x 600 mm x 120mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x...