- RS Stock No.:
- 787-3678
- Brand:
- RS PRO
66 In stock - FREE next working day delivery available
Added
Price 1 Box of 6
£13.24
(exc. VAT)
£15.89
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | £13.24 | £2.207 |
10 - 19 | £12.72 | £2.12 |
20 + | £12.31 | £2.052 |
*price indicative |
- RS Stock No.:
- 787-3678
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Foil Blanket, Box of 6
Insulation for accident casualties
Ideal for treatment of shock
Hypothermia cases can be wrapped in the blanket
Radiant heat reflectance
Folded size compact: 10x6cm, unfolded: 210x130cm
Ideal for treatment of shock
Hypothermia cases can be wrapped in the blanket
Radiant heat reflectance
Folded size compact: 10x6cm, unfolded: 210x130cm
Specifications
Attribute | Value |
---|---|
Type | Blanket |
Material | Foil |
Quantity Per Package | 6 |
Length | 2m |
Width | 1.3m |