- RS Stock No.:
- 787-3492
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-3492
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro BS8599 First Aid Kits
Features and Benefits
Fully stocked kits
Sturdy hinged case
Highly visible design
787-3498 is available in a compact portable vinyl zip wallet
Sturdy hinged case
Highly visible design
787-3498 is available in a compact portable vinyl zip wallet
Note
Standards
BS 8599-1:2011
Contents
Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Clothing Cutters
Guidance Leaflet
HypaBand
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Specifications
Attribute | Value |
---|---|
Kit Type | First Aid Kit |
Case Type | Carrying Case |
Kit/Refill Contents | Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes |
Depth | 120 mm |
Height | 300 mm |
Width | 230mm |