Wall Mounted First Aid Kit, 300 mm x 260mm x 140 mm

  • RS Stock No. 309-0438
  • Mfr. Part No. 0501001
  • Brand W Sohngen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

First-Aid Cabinet HEIDELBERG, DIN 13157

302 x 362 x 140 mm
White
Single door
Lockable
Single shelf
With screen print labelling
Colour pictograms
Interior can be extended by medicine cupboard, additional shelf and up to two drawers
Content standard DIN 13157
Folding support tray

Specifications
Attribute Value
Kit Type First Aid Kit
Case Type Wall Mounted
Depth 140 mm
Height 300 mm
Width 260mm
1 In stock for delivery within 2 working days
Price Each
Was £119.75
£ 86.95
(exc. VAT)
£ 104.34
(inc. VAT)
Units
Per unit
1 +
£86.95
Not available for guaranteed pre 9am/10am delivery
Related Products
Immediate response anywhere in an emergency, housed in ...
Description:
Immediate response anywhere in an emergency, housed in a durable, water-resistant, green nylon haversack. Zipped lid with visible document wallet containing guidance card6 partitions separate contents Hard-wearing shoulder strap32H x 20W x 22D cm. First Aid Haversack.
On the spot treatment for eye injuries and ...
Description:
On the spot treatment for eye injuries and accidents.Many accidents at work involve eye injuries resulting from chemicals entering the eye or foreign bodies becoming lodged. Incidents often occur away from running water, losing vital moments in bathing the eye to neutralise hazards.This kit contains sterile normal saline - 0.9% ...
A tough, nylon first aid kit for use ...
Description:
A tough, nylon first aid kit for use away from the office, containing suitable materials to deal with minor incidents; complies with the Health & Safety Regulations. Belt loop Easy to carry Keeps contents dust and damp free16 x 12 x 5cm. First Aid Travel Kit Belt Pouch.
This Personal First Aid Kit from our RS ...
Description:
This Personal First Aid Kit from our RS PRO own brand is ideal for qualified first aiders and off-site staff. It is designed for on-the-go use and offer employees easy access in any emergency. This Frist Aid Kit comes fully stocked including first aid guidance leaflet enabling anyone without special ...