RS PRO Plastic Fire Safety Sign, Fire Safety Sign With English Text, 90 x 280mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

CO2 CARBON DIOXIDE

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply

Standards

ISO7010

Standards

ISO7010

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Background colour shall be red
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white

Specifications
Attribute Value
Text Message For Use On - Flammable Liquids, Live Electrical Equipment
Text Language English
Sign Description Fire Extinguisher
Self-Adhesive No
Material Plastic
Colour Green/Red/White
Quantity Per Package 1
Height 280 mm
Width 90mm
Sign or Label Label
26 In stock - FREE next working day delivery available
Price Each
£ 6.50
(exc. VAT)
£ 7.80
(inc. VAT)
Units
Per unit
1 - 9
£6.50
10 - 19
£6.24
20 +
£6.06
Related Products
Standard:  DIN 67510 T4. Everglow pictograms identify first aid ...
Description:
Standard:  DIN 67510 T4. Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.Made from self-adhesive vinyl.Dimensions 297 x 148 ...
Long afterglow coated signs to indicate first aid ...
Description:
Long afterglow coated signs to indicate first aid and fire protection, Ever Glow® Hi150 design, non-toxic, free from phosphorous and radioactive additives. Self-adhesive foil, FI, 0.1 mm thick Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket design All versions are weather and temperature proof from -30°C ...
You must carry out the action given by ...
Description:
You must carry out the action given by the sign.,All mandatory safety sign designs conform to the relevant UK and EC Legislation. Environmentally friendly and durable1.2mm Polypropolene Stock number 763-1695 is made from rigid polypropylene Stock number 763-1698 is self adhesive vinyl.
Introducing the RS PRO ’Know Your Fire Extinguisher ...
Description:
Introducing the RS PRO ’Know Your Fire Extinguisher Colour Code’ safety sign. Made from polypropylene that’s non-adhesive and measures 300 mm x 250 mm. This safety sign is a vital element for safety compliant areas and instant indication as to the correct extinguisher to use in case of an emergency.Why ...