- RS Stock No.:
- 523-134
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 523-134
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Fire Extinguisher Trolley, Red
Use this fire extinguisher trolley from RS PRO as a fire point on construction sites to provide temporary fire protection. It's also ideal for carrying extinguishers quickly and easily to vantage points in the event of a fire. It's made from a heavy-duty steel material, assuring you durability and a long lifetime. Its red powder-coated finish means that it's noticeable in the work area. This also gives it improved corrosion resistance, so you don't have to worry about decay due to rust.
The trolley is equipped with two wheels to make movement easier. These wheels have a closed-cell construction which means you never have to inflate them. They're also waterproof for use in wet environments. This trolley is capable of carrying two 9 kg fire extinguishers, so you have more equipment at your disposal should a fire break out.
The trolley is equipped with two wheels to make movement easier. These wheels have a closed-cell construction which means you never have to inflate them. They're also waterproof for use in wet environments. This trolley is capable of carrying two 9 kg fire extinguishers, so you have more equipment at your disposal should a fire break out.
Features and Benefits
Fire extinguisher trolley accessory type
Made from steel
For carrying 2 x 9 kg/9 litre fire extinguishers (extinguishers not included)
Red colour
Weight of 7.5 kg
Made from steel
For carrying 2 x 9 kg/9 litre fire extinguishers (extinguishers not included)
Red colour
Weight of 7.5 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | Fire Extinguisher Trolley |
Colour | Red |