- RS Stock No.:
- 155-311
- Mfr. Part No.:
- EI407
- Brand:
- Aico
Discontinued product
- RS Stock No.:
- 155-311
- Mfr. Part No.:
- EI407
- Brand:
- Aico
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
RadioLINK Remote Manual Call Point
Allows manual alarm to warn other residents. Operates as a conventional break glass call point, but is totally wire free when used with the fire alarms in this range and the RadioLINK Multi Level Repeater Interconnect Base. Up to 12 RadioLINK units can be used in one system.
Requires no wiring and is a manual alarm point used in emergency to place the system in to alarm
Is totally wire free having its own special ten year cell to provide its own operating voltage
Low battery warning signal - LED indicator flashes amber every 40 seconds to indicate a depleted battery
Ambient temperature range : 4 to 40°C.
Humidity range : 0 to 90% relative humidity
Up to 12 RadioLINK units can be used in one system
Dimensions: 85mm x 85mm x 57mm deep (including mounting box)
Is totally wire free having its own special ten year cell to provide its own operating voltage
Low battery warning signal - LED indicator flashes amber every 40 seconds to indicate a depleted battery
Ambient temperature range : 4 to 40°C.
Humidity range : 0 to 90% relative humidity
Up to 12 RadioLINK units can be used in one system
Dimensions: 85mm x 85mm x 57mm deep (including mounting box)
Standards
CE marked to indicate conformance to BS EN 60065 : 1998 (Electrical Safety), EN300220-1 V1.3.1 (2000-09) (RF Performance), EN30189 V1.4.1 (2002-08) (EMC) and has been 3rd party tested for electrical safety in accordance with Annex K of BS 5446 : Pt.1 : 2000.
Wireless Fire Alarm System
Interconnecting mains powered smoke alarms is essential to provide the earliest possible warning of a fire. By using wireless signals with the RadioLINK products in this range to interconnect smoke alarms, it is simpler and more convenient than using the conventional hard wired system. It is also easier to extend or change the system when required. The use of radio interconnection in Grade D alarm systems means that it is now much easier to comply with the extended alarm coverage recommended in BS 5839: Pt.6: 2004. As a guide, 30m should be the maximum distance between any of the alarms in the system.
Specifications
Attribute | Value |
---|---|
Call Point Type | Wireless Fire Alarm System |
Power Source | Battery |
Tamper Resistant | Yes |
Depth | 58 mm |
Height | 85 mm |
Width | 85mm |