AAF Filter Media Media Roll, Roll G3 Grade , 1.6 x 1m 20mm

  • RS Stock No. 733-5738
  • Mfr. Part No. CTS0000R29
  • Brand AAF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details
Specifications
Attribute Value
Filter Grade G3
Initial Pressure Drop 26Pa
Dimensions 1.6 x 1m
Thickness 20mm
Length 1.6m
Width 1m
Series Media Roll, Roll
Discontinued product