- RS Stock No.:
- 243-3109
- Mfr. Part No.:
- PF2500 11027102000
- Brand:
- Pfannenberg
Discontinued product
- RS Stock No.:
- 243-3109
- Mfr. Part No.:
- PF2500 11027102000
- Brand:
- Pfannenberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg 3rd Generation Filter Fans Snap Fit
Pfannenberg filter fans work using the principle of natural convection they cool the components with the the cabinet to which they are fitted. The filter in the fan stops a build up of dust gathering on the components. This is important as this dust can have insulation properties that can cause the components to over heat.
The filter fan assembly includes a fan and twin finger guards to enable filter replacement without switching off the supply
Note
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters e.g. 250-876 are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Specifications
Attribute | Value |
---|---|
Noise Level | 55dB |
Filtered Air Flow | 131m³/h |
Input Current | 78mA |
Input Power Rating | 18W |
AC or DC Operation | AC |
Face Dimensions | 250 x 250mm |
Installation Depth | 117mm |
Supply Voltage | 230 V ac |
Face Height | 250mm |
Face Width | 250mm |
IP Rating | IP54 |