Recently searched

    EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 47nF

    RS Stock No.:
    896-1445
    Mfr. Part No.:
    B32560J6473K000
    Brand:
    EPCOS
    EPCOS
    View all Film Capacitors
    125 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 25)

    £0.056

    (exc. VAT)

    £0.067

    (inc. VAT)

    UnitsPer unitPer Pack*
    25 +£0.056£1.40
    *price indicative
    RS Stock No.:
    896-1445
    Mfr. Part No.:
    B32560J6473K000
    Brand:
    EPCOS

    Legislation and Compliance


    Product Details

    B32560 / B32562 Series




    Specifications

    AttributeValue
    Capacitance47nF
    Voltage400V dc
    Tolerance±10%
    SeriesB32560
    Lead Pitch7.5mm
    Length9mm
    Depth3.2mm
    Height6.5mm
    Dimensions9 x 3.2 x 6.5mm
    DielectricPolyester
    Terminal TypeRadial
    Lead Diameter0.5mm
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-55°C
    Dissipation Factor30 % @ 100 kHz
    125 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 25)

    £0.056

    (exc. VAT)

    £0.067

    (inc. VAT)

    UnitsPer unitPer Pack*
    25 +£0.056£1.40
    *price indicative