KYOCERA AVX FFB Polypropylene Film Capacitor, 900V dc, ±10%, 5.1μF
- RS Stock No.:
- 888-0920
- Mfr. Part No.:
- FFB46C0515K--
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 888-0920
- Mfr. Part No.:
- FFB46C0515K--
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 5.1µF | |
| Voltage | 900V dc | |
| Tolerance | ±10% | |
| Series | FFB | |
| Lead Pitch | 27.5mm | |
| Length | 31.1mm | |
| Lead Length | 5.5mm | |
| Depth | 20.8mm | |
| Height | 31.3mm | |
| Equivalent Series Resistance | 16mΩ | |
| Dimensions | 31.1 x 20.8 x 31.3mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 1mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 4 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 5.1µF | ||
Voltage 900V dc | ||
Tolerance ±10% | ||
Series FFB | ||
Lead Pitch 27.5mm | ||
Length 31.1mm | ||
Lead Length 5.5mm | ||
Depth 20.8mm | ||
Height 31.3mm | ||
Equivalent Series Resistance 16mΩ | ||
Dimensions 31.1 x 20.8 x 31.3mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 4 | ||
- COO (Country of Origin):
- FR
AVX FFB Series
The FFB series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFB series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
