KEMET C27 Film Capacitor, 470V ac, ±5%, 7μF
- RS Stock No.:
- 285-7234
- Distrelec Article No.:
- 301-51-574
- Mfr. Part No.:
- C274AC34700AA0J
- Brand:
- KEMET
Subtotal (1 unit)**
£3.87
(exc. VAT)
£4.64
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £3.87 |
**price indicative
- RS Stock No.:
- 285-7234
- Distrelec Article No.:
- 301-51-574
- Mfr. Part No.:
- C274AC34700AA0J
- Brand:
- KEMET
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower