KEMET PHE450 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF
- RS Stock No.:
- 135-3458
- Mfr. Part No.:
- PHE450MD5470JR06L2
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 135-3458
- Mfr. Part No.:
- PHE450MD5470JR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 630V dc | |
| Tolerance | ±5% | |
| Series | PHE450 | |
| Lead Pitch | 22.5mm | |
| Length | 26mm | |
| Depth | 6.5mm | |
| Lead Length | 6mm | |
| Height | 14.5mm | |
| Dimensions | 26 x 6.5 x 14.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | |
| Priced to Clear | Yes | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 630V dc | ||
Tolerance ±5% | ||
Series PHE450 | ||
Lead Pitch 22.5mm | ||
Length 26mm | ||
Depth 6.5mm | ||
Lead Length 6mm | ||
Height 14.5mm | ||
Dimensions 26 x 6.5 x 14.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz | ||
Priced to Clear Yes | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
