Cornell-Dubilier MSR Polyester Film Capacitor 0.01 μF 200V 400 V, Through Hole 2
- RS Stock No.:
- 786-559
- Mfr. Part No.:
- 103MSR400K
- Brand:
- Cornell-Dubilier
Image representative of range
Subtotal (1 bag of 2000 units)*
£328.00
(exc. VAT)
£394.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.164 | £328.00 |
*price indicative
- RS Stock No.:
- 786-559
- Mfr. Part No.:
- 103MSR400K
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Polyester Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 200V | |
| Series | MSR | |
| Rated DC Voltage | 400V | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 9mm | |
| Width | 5.5mm | |
| Standards/Approvals | IEC 60384 | |
| Length | 10.5mm | |
| Lead Diameter | 0.6mm | |
| Capacitance | 0.01μF | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Polyester Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 200V | ||
Series MSR | ||
Rated DC Voltage 400V | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 9mm | ||
Width 5.5mm | ||
Standards/Approvals IEC 60384 | ||
Length 10.5mm | ||
Lead Diameter 0.6mm | ||
Capacitance 0.01μF | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Capacitor is a metallised polyester component designed for diverse applications, including general purpose and coupling functions. Its construction ensures reliable performance across varying temperature ranges, contributing to system stability.
Operating temperature range from -55°C to +125°C, enabling versatility in application
Capacitance tolerance options up to +5%, ensuring precise functionality
Insulation resistance of 7,500 MΩ min, promoting system reliability
Dissipation factor remains below 0.005 at 1 kHz and 25°C, enhancing performance
Related links
- Cornell-Dubilier MSR Polyester Film Capacitor 0.01 μF 200V 400 V, Through Hole 2
- Cornell-Dubilier MMR Polyester Film Capacitor 0.022 μF 160V 250 V, Through Hole 2
- Cornell-Dubilier MMR Polyester Film Capacitor 1 μF 160V 250 V, Through Hole 2
- Cornell-Dubilier MMR Polyester Film Capacitor 0.1 μF 160V 250 V, Through Hole 2
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.022 μF 160 V 90V, Through Hole
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.22 μF 160 V 90V, Through Hole
- Cornell-Dubilier MPW Polypropylene Film Capacitor 0.1 μF 160 V 90V, Through Hole
- Cornell-Dubilier 160224 Capacitor 0.1 μF 250 V, Through Hole 2
