- RS Stock No.:
- 235-6713
- Mfr. Part No.:
- RD.B250A
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6713
- Mfr. Part No.:
- RD.B250A
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Facom RD.BA series round bastard files is designed for roughing steel, cast iron, brass, and hard plastics.
Length 250 mm
Specifications
Attribute | Value |
---|---|
File Type | Engineers File |
Shape | Round |
Cut Type | Bastard |
Length | 250mm |
Handle Included | Yes |
Number of Pieces | 1 |
Diameter | 10mm |