- RS Stock No.:
- 235-0465
- Mfr. Part No.:
- RAB.DRDMD300EMA
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0465
- Mfr. Part No.:
- RAB.DRDMD300EMA
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Facom intermediate semi circular files have half round hand raspsand ergonomic plastic handle.
Length 300 mm
Specifications
Attribute | Value |
---|---|
File Type | Engineers File |
Shape | Half Round |
Cut Type | Second Cut |
Length | 300mm |
Number of Pieces | 1 |