Exacompta Assorted A4 15 Per Pack File Divider
- RS Stock No.:
- 727-398
- Mfr. Part No.:
- 2712E
- Brand:
- Exacompta
Subtotal (1 pack of 15 units)*
£41.14
(exc. VAT)
£49.37
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.14 | £2.743 |
*price indicative
- RS Stock No.:
- 727-398
- Mfr. Part No.:
- 2712E
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File Divider | |
| Colours Included | Yes | |
| Colour | Assorted | |
| Quantity Per Package | 15Per Pack | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File Divider | ||
Colours Included Yes | ||
Colour Assorted | ||
Quantity Per Package 15Per Pack | ||
Compatible Paper Size A4 | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Dividers FOREVER PP A4 are designed to Streamline your document organisation. Crafted from 0.3mm recycled polypropylene, these translucent dividers feature 12 parts, providing ample opportunity for categorisation of your files. Each set includes a printed index page for effortless identification of contents, while the pre-punched design ensures compatibility with most files and folders. This product not only enhances your organisational capabilities but also demonstrates a commitment to sustainability, being MADE from recycled materials in France.
Made from 98% recycled post-consumer waste, promoting environmental sustainability
Translucent design allows for quick visibility of contents
Includes 12 sections for comprehensive categorisation of documents
Printed index page simplifies content identification
Pre-punched for easy integration into various files and folders
100% recyclable, facilitating responsible waste management
Lightweight construction with a unit weight of just 204 g
Composed of materials that are sustainably sourced
Features an eco-design approach, supporting environmentally-friendly practices
Reusable design contributes to long-term document management solutions
Related links
- Exacompta Assorted A4 15 Per Pack File Divider
- Exacompta Assorted A4 25 Per Pack File Divider
- Durable Assorted A4 1 Per Pack File Divider
- Durable Grey A4 1 Per Pack File Divider
- File Dividers
- CK Grey, Black A4 1 Per Pack Organiser
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4
