- RS Stock No.:
- 889-7032
- Mfr. Part No.:
- 682
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-7032
- Mfr. Part No.:
- 682
- Brand:
- VCC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
VCC Midget Flange Lamps
VCC midget flange lamps suitable for use in a variety of applications including illuminated switches and indicators.
Long service life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 V |
Lamp Base | Sub Midget Flange |
Current Rating | 60 mA |
Diameter | 4mm |
Lamp Size | T1 |
Length | 9.5 mm |
Luminosity | 0.4 lm |
Life Hours | 60000h |