- RS Stock No.:
- 889-6761
- Mfr. Part No.:
- PR13
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-6761
- Mfr. Part No.:
- PR13
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 4.75 V |
Lamp Base | Miniature Flange |
Current Rating | 500 mA |
Diameter | 11.3mm |
Lamp Size | B-3 1/2 |
Length | 31.75 mm |
Lens Colour | Clear |
Life Hours | 15h |