- RS Stock No.:
- 189-447
- Mfr. Part No.:
- 0 676 68
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 189-447
- Mfr. Part No.:
- 0 676 68
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Céliane Indicator Lights and Illuminated Indicators
Indicator lights and illuminated indicators from the Céliane range.
Direct fitting.
White colour
Direct fitting.
White colour
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 V |
Current Rating | 3 mA |
Lens Colour | Clear |