Fluke Networks Probe Tip for 1.25 mm Male Connectors, PROBE TIP 1.25 MALE
- RS Stock No.:
- 841-139
- Mfr. Part No.:
- PROBE TIP 1.25 MALE
- Brand:
- Fluke Networks
Subtotal (1 unit)*
£165.00
(exc. VAT)
£198.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.00 |
*price indicative
- RS Stock No.:
- 841-139
- Mfr. Part No.:
- PROBE TIP 1.25 MALE
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Fibre Tester Accessory | |
| Accessory Type | Probe Tip | |
| For Use With | 1.25 mm Male Connectors | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Fibre Tester Accessory | ||
Accessory Type Probe Tip | ||
For Use With 1.25 mm Male Connectors | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fluke Networks Universal Male Video Probe Tip delivers precise alignment and clear images for professional Fiber optic end-face inspection. This essential accessory helps technicians detect dirt scratches or oil contamination before mating.
Inspects the end-faces of 1.25 mm male Fiber optic connectors
Tailored for LC and MU patch cords
Attaches to the Fluke Networks FI-1000 Fiber
Inspector Video Probe
Related links
- Fluke Networks Probe Tip for Female Connectors, TIP W/BEND LC APC FM
- Fluke Networks Probe Tip for Female MDC Connectors, MDC-EXTD TIP KIT
- Fluke Networks Probe Tip for Female SN Connectors, SN-EXTD TIP KIT
- Fluke Networks Probe Tip for Female SN Connectors, EXTD TIP SN/MDC
- Fluke Networks Cleaner Solution for 1.5 mm Connector, QuickClean-1.25-5P
- Fluke Networks Cleaner Solution for 1.5 mm Connector, QuickClean-1.25-1P
- Fluke Networks Video Probe Kit for FiberInspector Pro DSX Cable Analyzer and OneTouch AT Network
- Fluke Networks Adapter for VisiFault Visual Fault Locator with 1.25 mm Ferrules, NF380
