Fluke Networks Adapter for Fibre Tester, NFA-MDC-V1-ADP
- RS Stock No.:
- 841-138
- Mfr. Part No.:
- NFA-MDC-V1-ADP
- Brand:
- Fluke Networks
Subtotal (1 unit)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.00 |
*price indicative
- RS Stock No.:
- 841-138
- Mfr. Part No.:
- NFA-MDC-V1-ADP
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Fibre Tester Accessory | |
| Accessory Type | Adapter | |
| For Use With | Fibre Tester | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Fibre Tester Accessory | ||
Accessory Type Adapter | ||
For Use With Fibre Tester | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fluke Networks Universal Adapter allows you to directly connect Mini Duplex Connector Fiber optic cables to the power meter ports of CertiFiber Pro loss test sets. This critical accessory ensures flawless performance during Tier-1 Fiber loss testing and certification in high-density data centres.
Attaches to the tester power meter port
Essential for high-density data center certification
Requires two adapters to perform standard end-to-end MDC to MDC certification
Requires a one-jumper reference setting for the highest accuracy
Related links
- Fluke Networks Adapter for SimpliFibre Pro, NFA-LC-SINGLE
- Fluke Networks Adapter for SimpliFibre Pro, NFA-ST-SINGLE
- Fluke Networks Adapter for OFTM Power Meter and DTX Module Inputs, NFA-LC
- Fluke Networks Adapter for OFTM Power Meter and DTX Module Inputs, NFA-ST
- Fluke Networks Adapter for OFTM Power Meter and DTX Module Inputs, NFA-SC
- Fluke Networks Cord for Fibre Tester, MDC-MDC-SM UPC TRC
- Fluke Networks Adapter for VisiFault Visual Fault Locator with 1.25 mm Ferrules, NF380
- Fluke Networks Connector Accessory for Female MDC Connectors, S2 GUIDE MDC FEMALE
