Fluke Networks Cord for Fibre Tester, MDC-MDC-SM UPC TRC

Subtotal (1 unit)*

£102.00

(exc. VAT)

£122.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.00

*price indicative

RS Stock No.:
841-137
Mfr. Part No.:
MDC-MDC-SM UPC TRC
Brand:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Product Type

Fibre Tester Accessory

Accessory Type

Cord

For Use With

Fibre Tester

Standards/Approvals

None

RoHS Status: Exempt

COO (Country of Origin):
VN
The Fluke Networks Single-mode Fiber Test Reference Cord establishes highly precise baseline references for Tier-1 Fiber certification. This component ensures accurate insertion loss testing in very small form factor cabling systems.

Single-mode Fiber type with 9 μm core diameter and 125 μm cladding

MDC to MDC connector types with SC compatibility for test setups

UPC Ultra Physical Contact end face polish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy