- RS Stock No.:
- 193-0202
- Mfr. Part No.:
- SFPSXMM
- Brand:
- StarTech.com
14 In stock - FREE next working day delivery available
Added
Price Each
£65.22
(exc. VAT)
£78.26
(inc. VAT)
Units | Per unit |
1 + | £65.22 |
- RS Stock No.:
- 193-0202
- Mfr. Part No.:
- SFPSXMM
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Transceiver Module, 550m Transfer Distance, 1.25Gbps - SFPSXMM
This SFP (small form-factor pluggable) transceiver module from StarTech.com connects to network switches and routers to provide data transferral. It can support a 550m distance for extended signal reach in large commercial spaces. The module supports high-speed video and audio transmissions, providing 10GbE (gigabit of Ethernet) connectivity when used with fibre-optic cabling.
Modular designUse the transceiver for network upgrades and expansions.
Low power functionalityThe module has low power consumption of less than 1W so it won't be a drain on your network device.
Hot-swappableUpgrades and replacements are made seamless by the module's hot-swapping capability. It connects and disconnects without causing network problems or the need to power down.
Low power functionalityThe module has low power consumption of less than 1W so it won't be a drain on your network device.
Hot-swappableUpgrades and replacements are made seamless by the module's hot-swapping capability. It connects and disconnects without causing network problems or the need to power down.
Full duplex fibre operating mode Operating temperature range of 0°C to +70°C for use in cold and high-heat industrial environments MTBF (mean time between failures) of 78,286 hours, ensuring reliable and lasting use Multimode allows extra data transferral capabilities
FAQs
StarTech.com SFP modules are backed by a lifetime warranty
Delivers reliable 1 GbE connections for 1000BASE-SX compliant networks
Hot-swappable with fiber-optic modules
Low power consumption of less than 1 W
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Delivers reliable 1 GbE connections for 1000BASE-SX compliant networks
Hot-swappable with fiber-optic modules
Low power consumption of less than 1 W
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
How fast can this transceiver transfer data?This transceiver can transfer data at 1.25Gbps (gigabits per second), so you can rely on it for high-speed transmissions.
Specifications
Attribute | Value |
---|---|
Fibre Type | Multi Mode |
Network Speed | 1000Mbit/s |
Maximum Transfer Distance | 550m |
Fibre Operating Mode | Full Duplex |
Connection Port | SFP |
- RS Stock No.:
- 193-0202
- Mfr. Part No.:
- SFPSXMM
- Brand:
- StarTech.com
Related links
- StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex
- StarTech.com MSA Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com Juniper Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com HP Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- Siemens SCALANCE Compatible M12 Multi Mode Transceiver Module 1000Mbit/s
- Siemens SCALANCE Compatible SC Multi Mode Transceiver Module 1000Mbit/s
- Siemens SCALANCE Compatible RJ45 Multi Mode Transceiver Module 1000Mbit/s