- RS Stock No.:
- 896-2596
- Mfr. Part No.:
- TOTX1951(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-2596
- Mfr. Part No.:
- TOTX1951(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toshiba TOSLINK™ Fibre Optic Transmitters
Fibre Optics, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 6Mbit/s |
Connector Shape | Rectangular |
Mounting Type | Through Hole |
Number of Pins | 6 |
Dimensions | 13 x 15.5 x 8.5mm |
Connector Type | F05 |
Height | 8.5mm |
Length | 13mm |
Width | 15.5mm |
- RS Stock No.:
- 896-2596
- Mfr. Part No.:
- TOTX1951(F)
- Brand:
- Toshiba