3M 8100 ST Series , ST Single Mode Fibre Optic Connector, OM3, OM4 125μm Fibre Size, <0.2dB Insertion Loss
- RS Stock No.:
- 827-7696
- Mfr. Part No.:
- 8100-YS
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-7696
- Mfr. Part No.:
- 8100-YS
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Series | 8100 ST |
Connector Type | ST |
Single/Multimode | Single Mode |
Fibre Size | 125µm |
Insertion Loss | <0.2dB |
Buffer Diameter | 250/900µm |
Jacket Diameter | 2.9mm |
Optical Fibre Type | OM3, OM4 |
Colour | Yellow |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |