- RS Stock No.:
- 191-7984
- Mfr. Part No.:
- PXF6051A
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 191-7984
- Mfr. Part No.:
- PXF6051A
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Flex Inline Fiber Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050
Specifications
Attribute | Value |
---|---|
Series | 6000 |
Connector Type | LC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Optical Fibre Type | OM3 |