Chemtronics Fibre Optic Cleaning Pen for Small and Portable Enough to be Used as an Installation Kit, 1.7 lb
- RS Stock No.:
- 832-9649
- Mfr. Part No.:
- CCK-1E
- Brand:
- Chemtronics
Discontinued product
- RS Stock No.:
- 832-9649
- Mfr. Part No.:
- CCK-1E
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fiber Optic Cleaning Kit CCK-1E
SqR™ Compact Fiber Optic Cleaning Platform
Compact, precision wiping platform for cleaning fiber optic end faces
Developed specifically for tight storage and transportation with test equipment and network components
Large flat wiping surface provides up to 40 end face cleanings
10 bonded wipes per pad (10.1 x 10.1 cm)
Applications: End face cleaning, fusion splice preparation, buffer gel removal
Developed specifically for tight storage and transportation with test equipment and network components
Large flat wiping surface provides up to 40 end face cleanings
10 bonded wipes per pad (10.1 x 10.1 cm)
Applications: End face cleaning, fusion splice preparation, buffer gel removal
Electro-Wash® MX Pen
Electro-Wash® MX Precision Fiber Optic Cleaning Pen
Specifically for cleaning all fiber optic connectors, splices and ribbons
Removes handling soils, dust, oils and airborne contamination
Cleans alone or in combination with the SqR™, p-QbE®, QbE® Cleaning Platforms and eliminates electrostatic deposits of airborne contaminants
Completely portable; controlled dispensing of cleaning solution
Applications: Cleaning fiber optic end faces, cables, hard-line coax cables, splices, removes ink stains, label adhesives, and difficult
Specifically for cleaning all fiber optic connectors, splices and ribbons
Removes handling soils, dust, oils and airborne contamination
Cleans alone or in combination with the SqR™, p-QbE®, QbE® Cleaning Platforms and eliminates electrostatic deposits of airborne contaminants
Completely portable; controlled dispensing of cleaning solution
Applications: Cleaning fiber optic end faces, cables, hard-line coax cables, splices, removes ink stains, label adhesives, and difficult
Supplied with
Kit: SqR™ Cleaning Platform, Electro-Wash® MX Pen
Specifications
Attribute | Value |
---|---|
Cleaner Type | Pen |
Application | Small and Portable Enough to be Used as an Installation Kit |
Package Type | Bag |
Package Size | 1.7 lb |
Size | 152.4 x 228.6 x 139.7mm |
- RS Stock No.:
- 832-9649
- Mfr. Part No.:
- CCK-1E
- Brand:
- Chemtronics