- RS Stock No.:
- 895-1408
- Mfr. Part No.:
- L98E-028-10000
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1408
- Mfr. Part No.:
- L98E-028-10000
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords- LC to SC
A range of fibre optic cable assemblies that come supplied with LC-Duplex to SC-Duplex connectors. They have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and are availabe in a variety of colours and lengths.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Length | 10m |
Propagation Mode | OM4 Multi Mode |
Terminated/Unterminated | Terminated |
Sheath Colour | Purple |
Fibre Type | OM4 |
- RS Stock No.:
- 895-1408
- Mfr. Part No.:
- L98E-028-10000
- Brand:
- Rosenberger