Amphenol Single Mode Fibre Optic Cable SC to SC 9/125μm 5m

  • RS Stock No. 171-4081
  • Mfr. Part No. 954 1D5D 05,0 954 1D0
  • Brand Amphenol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

ST / SC / FC single-mode cables

Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Supplied fitted with the most popular connectors, they meet the interconnection requirements of materials from different sources.
Plugs equipped with ceramic end fittings guaranteeing excellent performance.
Individually tested by the manufacturer.

Specifications
Attribute Value
Length 5m
Propagation Mode Single Mode
Terminated/Unterminated Terminated
Connector A SC
Connector B SC
Core Diameter 9/125µm
24 In stock for FREE next working day delivery
Price Each
£ 46.43
(exc. VAT)
£ 55.72
(inc. VAT)
Units
Per unit
1 +
£46.43
Related Products
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard ...
From TE Connectivity, a range of waterproof industrial ...
Description:
From TE Connectivity, a range of waterproof industrial fibre optic cable assemblies from the Full AXS mini connector sealing system. The cable assemblies feature the unique Full AXS mini connectors which are 23% smaller than the current Full AXS connectors. Providing an excellent solution for applications where space optimisation is ...
From Commscope, a range of fibre optic OS2 ...
Description:
From Commscope, a range of fibre optic OS2 Zipcord LC/PC Duplex to SC/PC Duplex singlemode patch cables. The Zipcord cables are tight buffered with a 1.8 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) yellow jacket. Available in various lengths. • Excellent return ...
LC connector patch cords developed to meet the ...
Description:
LC connector patch cords developed to meet the growing demand for higher density fibre connectivity Reliable and robust latching mechanism Considerable space savings (up to 50%) achieved on panels and wallplates Available in duplex singlemode form in various lengths Patchcords are 9/125mm with 204mm jacketed cable.