- RS Stock No.:
- 144-6084
- Mfr. Part No.:
- 6536464-2
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 144-6084
- Mfr. Part No.:
- 6536464-2
- Brand:
- COMMSCOPE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Commscope Fibre Optic Patch Cable- Twin Zip, OM3 SC Duplex to SC Duplex Multimode
From Commscope, a range of fibre optic OM3 SC Duplex to SC Duplex multimode patch cables. The Twin Zip patch cables are semi – tight buffered with a 2.5 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) aqua jacket. Available in Various lengths.
Features and Benefits
Excellent return loss
Semi-tight buffered
LSZH jacket
Semi-tight buffered
LSZH jacket
Applications
CATV
Computer fibre networks
Telecommunications
Test equipment
FTTH
LAN
Computer fibre networks
Telecommunications
Test equipment
FTTH
LAN
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Light Blue |
Fibre Type | OM3 |
Series | FOMM50 |