- RS Stock No.:
- 123-5713
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5713
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Tight Buffered Distribution Fibre Optic Cable
Tight buffered fibre optic cables are designed for use with internal cable installation in trunking, under floor or ceiling space.
Single-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Single-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Features and Benefits
Choice of fibre type
Colour coded fibres
Rodent resistant E-Glass yarn strength
LSZH jacket
Easy to strip
Fibre Optic Cable
Specifications
Attribute | Value |
---|---|
Length | 250m |
Propagation Mode | Single Mode |
Terminated/Unterminated | Unterminated |
Core Diameter | 8.9mm |
Number of Cores | 24 |
Sheath Colour | Black |
Cable Construction | Tight Buffer |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Maximum Pulling Tension | 450 (Installed) N, 900 (Installation) N |
Standards Met | IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-1, IEC 61034-2 |
Minimum Bend Radius | 150 (Installation) mm, 75 (Installed) mm |