Wurth Elektronik 6876 Series FFC Ribbon Cable, 14-Way, 0.5mm Pitch, 50mm Length

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.32

(exc. VAT)

£17.185

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 275 unit(s) shipping from 01 December 2025
  • Plus 150 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70£2.864£14.32
75 - 245£2.532£12.66
250 - 495£2.138£10.69
500 - 1245£2.034£10.17
1250 +£1.926£9.63

*price indicative

RS Stock No.:
763-5543
Mfr. Part No.:
687614050002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

14

Series

6876

Length

50mm

Width

7.5 mm

Number of Strands

1

Sheath Colour

White

Voltage Rating

60 V ac

Size of Strands

0.035 mm

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

COO (Country of Origin):
CN

Wurth WR-FFC 0.5mm Pitch Type 1 Flat Flexible (FFC) Jumper Cables


WR-FFC series Type 1 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 1 FFC cables are on the same side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 1 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits

Features and Benefits


Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits

Applications


These WR-FFC series 0.5mm FFC Type 1 jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs


Wurth 0.5mm FPC Connectors and Jumper Cables

Related links