Fair-Rite Openable Ferrite Clamp, 23 x 13 x 12.1mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm
- RS Stock No.:
- 151-2796
- Mfr. Part No.:
- 475181651
- Brand:
- Fair-Rite
Discontinued product
- RS Stock No.:
- 151-2796
- Mfr. Part No.:
- 475181651
- Brand:
- Fair-Rite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.
Round cable snap-it assemblies are controlled for impedances only.
Specifications
Attribute | Value |
---|---|
Series | 04 |
Type | Round Cable Snap-Its |
Application | EMI Suppression |
Material | 75 Material |
Key | No |
Openable | Yes |
Outer Dimensions | 23 x 13 x 12.1mm |
Aperture Diameter | 5.1mm |
Number of Apertures | 1 |
Outer Depth | 13mm |
Outer Height | 12.1mm |
Outer Width | 23mm |