TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-1227
- Mfr. Part No.:
- HF70BB4.5X5X1.6
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 644-1227
- Mfr. Part No.:
- HF70BB4.5X5X1.6
- Brand:
- TDK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Ferrite Beads, BB Series
Enables effective countermeasures against noise
Extensive range of formats
Ferrite Bead, 1-Hole
Extensive range of formats
Ferrite Bead, 1-Hole
Specifications
Attribute | Value |
---|---|
Type | Bead |
Dimensions | 4.5 x 1.6 x 5mm |
Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom |
Material | Nickel Zinc |
Diameter | 4.5mm |
Height | 5mm |
Inner Diameter | 1.6mm |
Outer Diameter | 4.5mm |