- RS Stock No.:
- 172-9947
- Mfr. Part No.:
- 2643200101
- Brand:
- Fair-Rite
Discontinued product
- RS Stock No.:
- 172-9947
- Mfr. Part No.:
- 2643200101
- Brand:
- Fair-Rite
Technical Reference
Legislation and Compliance
Product Details
Beads
Specifications
Attribute | Value |
---|---|
Type | Bead |
Dimensions | 5.1 x 1.45 x 3.4mm |
Application | Suppression Components |
Material | 43 Material |
Diameter | 5.1mm |
Height | 3.4mm |
Inner Diameter | 1.45mm |
Outer Diameter | 5.1mm |