Laird Technologies Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 296Ω impedance at 25 MHz, 650Ω impedance

Stock information currently inaccessible
RS Stock No.:
888-3128
Mfr. Part No.:
HZ0603C651R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0603 (1608M)

Impedance at 25 MHz

296Ω

Impedance at 100 MHz

650Ω

Impedance at 1 GHz

652Ω

Current Rating

300mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

600mΩ

Series

HZ

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

Material

Ferrite